Datasheets
C316C620JAG5TA by: KEMET Corporation

Ceramic Capacitor, Ceramic

Part Details for C316C620JAG5TA by KEMET Corporation

Overview of C316C620JAG5TA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for C316C620JAG5TA

Part # Distributor Description Stock Price Buy
DISTI # C316C620JAG5TA-ND
DigiKey CAP CER 62PF 250V C0G/NP0 RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.0944
$0.0944 Buy Now
DISTI # 80-C316C620JAG5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 250V 62pF C0G 5% LS=2.54mm RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2620
  • 100 $0.1580
  • 1,000 $0.0940
  • 2,500 $0.0890
  • 10,000 $0.0810
  • 25,000 $0.0780
$0.0780 / $0.3800 Order Now

Part Details for C316C620JAG5TA

C316C620JAG5TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C316C620JAG5TA Part Data Attributes

C316C620JAG5TA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C316C620JAG5TA KEMET Corporation Ceramic Capacitor, Ceramic
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.000062 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.84 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.54 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C316C620JAG5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C316C620JAG5TA by KEMET Corporation

  • Please alert me when C316C620JAG5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C316C620JAG5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C316C620JAG5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C316C620JAG5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C316C620JAG5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C316C620JAG5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: