There are no models available for this part yet.
Overview of C316C829D1G5TA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C316C829D1G5TA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C316C829D1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 100 V, � 0.5pF, C0G (NP0), Radial Leaded (Alt: C316C829D1G5TA) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for C316C829D1G5TA by KEMET Corporation
Part Data Attributes for C316C829D1G5TA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.84 mm
|
JESD-609 Code
|
e3
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.0976%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
6.0976%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for C316C829D1G5TA
This table gives cross-reference parts and alternative options found for C316C829D1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C829D1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C829D1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5HA |
C316C829D1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5HA7317 |
C316C829D1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5TA7303 |
C316C829D1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5HA7303 |
C316C829D1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5HA7301 |
C316C829D1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5HA7305 |
C316C829D1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5TA7317 |
C316C829D1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C829D1G5TA vs C316C829D1G5TA7305 |