Part Details for C317C100K2G5CA7301 by KEMET Corporation
Overview of C317C100K2G5CA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C317C100K2G5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 890 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for C317C100K2G5CA7301
C317C100K2G5CA7301 CAD Models
C317C100K2G5CA7301 Part Data Attributes:
|
C317C100K2G5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C100K2G5CA7301
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 10pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Body Dimensions: 0.150" x 0.230" x 0.130"; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |