Part Details for C317C101J1G5TATR by KEMET Corporation
Overview of C317C101J1G5TATR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C317C101J1G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K2881
|
Newark | 100.pf 100V Rohs Compliant: Yes |Kemet C317C101J1G5TATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
C317C101J1G5TATR
|
Avnet Americas | RDL,CONF,NP0,100PF,100V,5%,.15X.23,.2LS,TR, - Tape and Reel (Alt: C317C101J1G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0891 / $0.1010 | Buy Now |
DISTI #
C317C101J1G5TATR
|
Avnet Americas | RDL,CONF,NP0,100PF,100V,5%,.15X.23,.2LS,TR, - Tape and Reel (Alt: C317C101J1G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0891 / $0.1010 | Buy Now |
DISTI #
C317C101J1G5TATR
|
Avnet Americas | RDL,CONF,NP0,100PF,100V,5%,.15X.23,.2LS,TR, - Tape and Reel (Alt: C317C101J1G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0891 / $0.1010 | Buy Now |
DISTI #
2474325
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.1593 / $0.1783 | Buy Now |
Part Details for C317C101J1G5TATR
C317C101J1G5TATR CAD Models
C317C101J1G5TATR Part Data Attributes
|
C317C101J1G5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C101J1G5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |