Part Details for C317C104M5U5CA by KEMET Corporation
Overview of C317C104M5U5CA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C317C104M5U5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 60952 |
|
$0.0420 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 144 |
|
$0.1800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, Z5U Temp Coef. | 1896 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SMC-C317C104M5U5CA
|
Sensible Micro Corporation | Capacitor, Ceramic, 100Nf, 50V, 20±%, Z5U Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 231 |
|
$0.0960 / $0.1140 | RFQ |
Part Details for C317C104M5U5CA
C317C104M5U5CA CAD Models
C317C104M5U5CA Part Data Attributes:
|
C317C104M5U5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C104M5U5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |