Part Details for C317C122F2G5TA by KEMET Corporation
Overview of C317C122F2G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C317C122F2G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C317C122F2G5TA-ND
|
DigiKey | CAP CER 1200PF 200V C0G/NP0 RAD Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1445 | Buy Now |
DISTI #
80-C317C122F2G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1200pF C0G 1% LS=5.08mm RoHS: Compliant | 0 |
|
$1.0200 / $2.4300 | Order Now |
Part Details for C317C122F2G5TA
C317C122F2G5TA CAD Models
C317C122F2G5TA Part Data Attributes
|
C317C122F2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C122F2G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C317C122F2G5TA
This table gives cross-reference parts and alternative options found for C317C122F2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C122F2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C122F2G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5TA7305 |
C317C122F2G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5TA7301 |
C317C122F2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5HA7303 |
C317C122F2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5HA7305 |
C317C122F2G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5TA7317 |
C316C122F2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1510, | KEMET Corporation | C317C122F2G5TA vs C316C122F2G5TA91707305 |
C317C122F2G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5HA7301 |
C317C122F2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5HA |
C316C122F2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1510, | KEMET Corporation | C317C122F2G5TA vs C316C122F2G5TA91707303 |
C317C122F2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1510, | KEMET Corporation | C317C122F2G5TA vs C317C122F2G5TA91707303 |