-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C317C122J1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C317C122J1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C317C122J1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1200pF X7R 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.0740 / $0.4100 | Order Now |
DISTI #
C317C122J1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 100 V, � 5%, X7R, Radial Leaded (Alt: C317C122J1R5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C122J1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C122J1R5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C317C122J1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C122J1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C122J1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122J1R5TA vs C317C122J1R5HA7317 |
C317C122J1R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122J1R5TA vs C317C122J1R5HA7303 |
C317C122J1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122J1R5TA vs C317C122J1R5TA9170 |
C317C122J1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122J1R5TA vs C317C122J1R5TA7317 |
C316C122J1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122J1R5TA vs C316C122J1R5TA9170 |
C317C122J1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C122J1R5TA vs C317C122J1R5TA7305 |