Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Ceramic Capacitor 1500Pf, 100V, Z5U, 20%, Radial, Capacitance:1500Pf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C317C152M1U5TA
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0780
Buy Now
Details
DigiKey
CAP CER 1500PF 100V Z5U RADIAL
Min Qty:
3000
Lead time:
13 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.0751
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: C317C152M1U5TA)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
16 Weeks, 0 Days
Container:
Bulk
0
RFQ
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF Z5U 20% LS=5.08mm
RoHS:
Compliant
0
1
$0.3200
10
$0.2240
100
$0.1270
1,000
$0.0780
2,500
$0.0750
10,000
$0.0620
25,000
$0.0600
50,000
$0.0560
100,000
$0.0480
$0.0480 / $0.3200
Order Now
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 20%, Z5U, Radial Leaded (Alt: C317C152M1U5TA)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
500
Lead time:
25 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, Through Hole Mount, 1510, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C317C152M1U5HA7303 - KEMET Corporation
C317C152M1U5HA7317 - KEMET Corporation
C317C152M1U5HA7305 - KEMET Corporation
C317C152M1U5TA7303 - KEMET Corporation
C317C152M1U5TA7301 - KEMET Corporation
C317C152M1U5HA7301 - KEMET Corporation
C317C152M1U5TA7317 - KEMET Corporation
C317C152M1U5TA7305 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C317C152M1U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C152M1U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C317C152M1U5HA7303
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5HA7303
C317C152M1U5HA7317
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5HA7317
C317C152M1U5HA7305
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5HA7305
C317C152M1U5TA7303
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5TA7303
C317C152M1U5TA7301
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5TA7301
C317C152M1U5HA7301
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5HA7301
C317C152M1U5TA7317
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5TA7317
C317C152M1U5TA7305
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, 1510,
KEMET Corporation
C317C152M1U5TA vs C317C152M1U5TA7305