-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4542
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C317 Series, 22 Pf, - 5%, C0G/Np0, 200 V, Radial Leaded Rohs Compliant: Yes |Kemet C317C220J2G5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1555 |
|
$0.0760 / $0.1420 | Buy Now |
DISTI #
39K6742
|
Newark | Ceramic Capacitor 22Pf 200V, C0G, 5%, Radial, Capacitance:22Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Series Name:Goldmax, 300 Rohs Compliant: Yes |Kemet C317C220J2G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
399-4220-ND
|
DigiKey | CAP CER 22PF 200V NP0 RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
23076 In Stock |
|
$0.0608 / $0.3000 | Buy Now |
DISTI #
C317C220J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C220J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 1988 |
|
$0.0891 / $0.1069 | Buy Now |
DISTI #
80-C317C220J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5% LS=5.08mm RoHS: Compliant | 2866 |
|
$0.0720 / $0.3000 | Buy Now |
DISTI #
V99:2348_16986101
|
Arrow Electronics | Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Americas - 1222 |
|
$0.0798 / $0.2488 | Buy Now |
DISTI #
78815445
|
Verical | Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Bulk Min Qty: 1340 Package Multiple: 10 | Americas - 4300 |
|
$0.0623 | Buy Now |
DISTI #
71210315
|
Verical | Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Bulk Min Qty: 74 Package Multiple: 1 Date Code: 2336 | Americas - 1222 |
|
$0.0798 / $0.0840 | Buy Now |
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000022 UF, THROUGH HOLE MOUNT, LEAD FREE | 500 |
|
$0.0525 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C220J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C220J2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |