Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor, ceramic,270Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C317C271J5G5TA
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1,000
$0.0890
2,500
$0.0800
$0.0800 / $0.0890
Buy Now
Details
DISTI #
399-C317C271J5G5TA-ND
DigiKey
CAP CER RAD MONO
Min Qty:
2000
Lead time:
13 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.1000
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C271J5G5TA)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
16 Weeks, 0 Days
Container:
Bulk
0
RFQ
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 50V 270pF C0G 5% LS=5.08mm
RoHS:
Compliant
0
1
$0.3700
10
$0.2630
100
$0.1580
1,000
$0.1000
2,500
$0.0890
10,000
$0.0810
25,000
$0.0790
50,000
$0.0730
100,000
$0.0680
$0.0680 / $0.3700
Order Now
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 270 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: C317C271J5G5TA)
RoHS:
Compliant
Min Qty:
2500
Package Multiple:
500
Lead time:
25 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1510, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C317C271J5G5HATR - KEMET Corporation
C316C271J5G5TA91707305 - KEMET Corporation
C317C271K5G5TA7317 - KEMET Corporation
C316C271J5G5TA91707301 - KEMET Corporation
C317C271K5G5TA7301 - KEMET Corporation
C317C271K5G5TA7303 - KEMET Corporation
C317C271J5G5TA91707317 - KEMET Corporation
C316C271J5G5TA91707303 - KEMET Corporation
C317C271J5G5TA7317 - KEMET Corporation
C316C271J5G5TA9170 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C317C271J5G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C271J5G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C317C271J5G5HATR
Ceramic Capacitor, Ceramic,
KEMET Corporation
C317C271J5G5TA vs C317C271J5G5HATR
C316C271J5G5TA91707305
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1510,
KEMET Corporation
C317C271J5G5TA vs C316C271J5G5TA91707305
C317C271K5G5TA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C317C271J5G5TA vs C317C271K5G5TA7317
C316C271J5G5TA91707301
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1510,
KEMET Corporation
C317C271J5G5TA vs C316C271J5G5TA91707301
C317C271K5G5TA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C317C271J5G5TA vs C317C271K5G5TA7301
C317C271K5G5TA7303
Ceramic Capacitor, Ceramic,
KEMET Corporation
C317C271J5G5TA vs C317C271K5G5TA7303
C317C271J5G5TA91707317
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1510,
KEMET Corporation
C317C271J5G5TA vs C317C271J5G5TA91707317
C316C271J5G5TA91707303
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1510,
KEMET Corporation
C317C271J5G5TA vs C316C271J5G5TA91707303
C317C271J5G5TA7317
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1510,
KEMET Corporation
C317C271J5G5TA vs C317C271J5G5TA7317
C316C271J5G5TA9170
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1510,
KEMET Corporation
C317C271J5G5TA vs C316C271J5G5TA9170