-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7050
|
Newark | Cap, 30Pf, 50V, 5%, C0G/Np0, Capacitance:30Pf, Voltage Rating:50V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Operating Rohs Compliant: Yes |Kemet C317C300J5G5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$0.2080 / $0.4770 | Buy Now |
DISTI #
44P2616
|
Newark | Cap, Mlcc, C0G, 30Pf, 50V, Radial, Capacitance:30Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C317C300J5G5TA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2080 | Buy Now |
DISTI #
399-8919-ND
|
DigiKey | CAP CER 30PF 50V C0G/NP0 RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2324 In Stock |
|
$0.1649 / $0.6800 | Buy Now |
DISTI #
C317C300J5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 30 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C300J5G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1749 / $0.2099 | Buy Now |
DISTI #
44P2616
|
Avnet Americas | Multilayer Ceramic Capacitor, 30 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 44P2616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
80-C317C300J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 30pF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.1640 / $0.6400 | Order Now |
DISTI #
V99:2348_10786341
|
Arrow Electronics | Cap Ceramic 30pF 50V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2037 | Americas - 24 |
|
$0.1529 | Buy Now |
DISTI #
V36:1790_10786341
|
Arrow Electronics | Cap Ceramic 30pF 50V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2301 | Americas - 20 |
|
$0.1435 / $0.2792 | Buy Now |
DISTI #
C317C300J5G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 30pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.2360 | Buy Now |
DISTI #
C317C300J5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 30 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C300J5G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1749 / $0.2099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C300J5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C300J5G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |