-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6260
|
Newark | Ceramic Capacitor 330Pf 200V, C0G, 5%, Radial, Capacitance:330Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C317C331J2G5TA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
399-4231-ND
|
DigiKey | CAP CER 330PF 200V NP0 RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
11709 In Stock |
|
$0.0517 / $0.2100 | Buy Now |
DISTI #
C317C331J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C331J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1209 / $0.1451 | Buy Now |
DISTI #
13K6260
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 13K6260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
80-C317C331J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=5.08mm RoHS: Compliant | 96 |
|
$0.0980 / $0.2900 | Buy Now |
DISTI #
C317C331J2G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1010 / $0.1070 | Buy Now |
DISTI #
C317C331J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C317C331J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1209 / $0.1451 | Buy Now |
DISTI #
13K6260
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 13K6260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
C317C331J2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C317C331J2G5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2939314
|
Farnell | CAP, 330PF, 200V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.1055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C331J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C331J2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |