Part Details for C317C682K1R5CA7317 by KEMET Corporation
Overview of C317C682K1R5CA7317 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C317C682K1R5CA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C317C682K1R5CA7317TR-ND
|
DigiKey | 6800PF 100V Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0867 | Buy Now |
DISTI #
C317C682K1R5CA7317
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 100 V, � 10%, X7R, Radial Leaded (Alt: C317C682K1R5CA7317) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |