Part Details for C318C223K5G5TA by KEMET Corporation
Overview of C318C223K5G5TA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for C318C223K5G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C318C223K5G5TA-ND
|
DigiKey | CAP CER 0.022UF 50V C0G/NP0 RAD Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1451 | Buy Now |
DISTI #
80-C318C223K5G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF C0G 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.1260 / $0.4900 | Order Now |
Part Details for C318C223K5G5TA
C318C223K5G5TA CAD Models
C318C223K5G5TA Part Data Attributes
|
C318C223K5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C223K5G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |