Part Details for C318C471J5R5TA by KEMET Corporation
Overview of C318C471J5R5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for C318C471J5R5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C318C471J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF X7R 5% LS=0.2 in RoHS: Compliant | 0 |
|
$0.0740 / $0.4100 | Order Now |
DISTI #
C318C471J5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, X7R, Radial Leaded (Alt: C318C471J5R5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C318C471J5R5TA
C318C471J5R5TA CAD Models
C318C471J5R5TA Part Data Attributes
|
C318C471J5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C471J5R5TA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C318C471J5R5TA
This table gives cross-reference parts and alternative options found for C318C471J5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C471J5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C318C471J5R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5TA7317 |
C318C471J5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5TA9170 |
C318C471J5R5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5HA |
C318C471J5R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5HA7317 |
C318C471J5R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5TA7301 |
C318C471J5R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5HA7301 |
C318C471J5R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C471J5R5TA vs C318C471J5R5TA7303 |