Part Details for C318C471K1G5TA by KEMET Corporation
Overview of C318C471K1G5TA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for C318C471K1G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C318C471K1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C318C471K1G5TA) RoHS: Compliant Min Qty: 2075 Package Multiple: 2075 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C318C471K1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 10% LS=0.2 in RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
DISTI #
C318C471K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C318C471K1G5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C318C471K1G5TA
C318C471K1G5TA CAD Models
C318C471K1G5TA Part Data Attributes
|
C318C471K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C471K1G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |