Part Details for C320 by Coilcraft Inc
Overview of C320 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C320
|
Mouser Electronics | Inductor Kits & Accessories 1206CS Kit 31pn 10ea 3.3 nH _ 1200 nH RoHS: Compliant | 9 |
|
$223.8800 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 1206CS chip inductors, 5% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 11 |
|
$60.0000 / $80.0000 | Buy Now |