C320C101J2G5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED

Overview of C320C101J2G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C320C101J2G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ0567
Newark 100.pf 200V Rohs Compliant: Yes |Kemet C320C101J2G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 179
  • 1 $0.2910
  • 10 $0.1770
  • 25 $0.1600
  • 50 $0.1450
  • 100 $0.1280
  • 500 $0.1220
  • 1,000 $0.1150
  • 2,500 $0.1070
$0.1070 / $0.2910 Buy Now
DISTI # 29AC4521
Newark Rdl, conf, np0,100Pf,200V,5%,.2X.26,.1Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C320C101J2G5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1330
$0.1330 Buy Now
DISTI # 399-4256-ND
DigiKey CAP CER 100PF 200V NP0 RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 3861
In Stock
  • 1 $0.4400
  • 10 $0.2900
  • 500 $0.1375
  • 1,000 $0.1161
  • 5,000 $0.1039
  • 10,000 $0.0978
$0.0978 / $0.4400 Buy Now
DISTI # C320C101J2G5TA
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C101J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1183
$0.1183 Buy Now
DISTI # 80-C320C101J2G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm RoHS: Compliant 817
  • 1 $0.2800
  • 10 $0.1700
  • 100 $0.1230
  • 1,000 $0.1110
  • 2,500 $0.1030
  • 10,000 $0.1010
$0.1010 / $0.2800 Buy Now
Onlinecomponents.com Cap Ceramic 100pF 200V C0G 5% Radial 2.54mm 125°C Bulk RoHS: Compliant 179 Partner Stock
  • 1 $0.0867
  • 863 $0.0788
$0.0788 / $0.0867 Buy Now
Bristol Electronics   380
RFQ
DISTI # C320C101J2G5TA
TTI Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 4000
In Stock
  • 500 $0.1220
$0.1220 Buy Now
DISTI # C320C101J2G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 100 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C320C101J2G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C320C101J2G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C320C101J2G5TA by KEMET Corporation

C320C101J2G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.84 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. C320C101J2G5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
    VS

Alternate Parts for C320C101J2G5TA

This table gives cross-reference parts and alternative options found for C320C101J2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C101J2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C320C101J2G5TA91707303 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, KEMET Corporation C320C101J2G5TA vs C320C101J2G5TA91707303
C324C101J2G5TATR Ceramic Capacitor, Ceramic, KEMET Corporation C320C101J2G5TA vs C324C101J2G5TATR
C320C101K2G5TA7303 Ceramic Capacitor, Ceramic KEMET Corporation C320C101J2G5TA vs C320C101K2G5TA7303
C320C101J2G5HA Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED KEMET Corporation C320C101J2G5TA vs C320C101J2G5HA
C324C101J2G5TA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C320C101J2G5TA vs C324C101J2G5TA7301
C320C101J2G5TA9170 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, KEMET Corporation C320C101J2G5TA vs C320C101J2G5TA9170
C324C101J2G5HA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C320C101J2G5TA vs C324C101J2G5HA7317
C320C101K2G5TA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C320C101J2G5TA vs C320C101K2G5TA7301
C324C101J2G5TA91707317 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, KEMET Corporation C320C101J2G5TA vs C324C101J2G5TA91707317
C320C101K2G5HA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C320C101J2G5TA vs C320C101K2G5HA7303

Related Parts for C320C101J2G5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C320C101J2G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C320C101J2G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C320C101J2G5TA would you like to use for your alert(s)?
  • Please alert me when C320C101J2G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C320C101J2G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C320C101J2G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C320C101J2G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C320C101J2G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C320C101J2G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: