There are no models available for this part yet.
Overview of C320C103K2R5CA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C320C103K2R5CA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 86 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±%, X7R Temp Coef. | 520 |
|
$0.1950 / $0.6500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±%, X7R Temp Coef. | 281 |
|
$0.3000 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±%, X7R Temp Coef. | 1 |
|
$0.1950 | Buy Now |
CAD Models for C320C103K2R5CA by KEMET Corporation
Part Data Attributes for C320C103K2R5CA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.6 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
C32 (X7R,200V)
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for C320C103K2R5CA
This table gives cross-reference parts and alternative options found for C320C103K2R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C103K2R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C103K2R5CA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C320C103K2R5CA vs C324C103K2R5CA |
8121N2000103KXC22 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121N2000103KXC22 |
8121N2000103KXAD7 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121N2000103KXAD7 |
SR892C103KAATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | C320C103K2R5CA vs SR892C103KAATR1 |
8121M2000103KXC11A97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121M2000103KXC11A97 |
8121M2000103KXAD5C42 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121M2000103KXAD5C42 |
8121M2000103KXC31A97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121M2000103KXC31A97 |
8121N2000103KXC25 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121N2000103KXC25 |
8121N2000103KXC02A97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Knowles Capacitors | C320C103K2R5CA vs 8121N2000103KXC02A97 |
SR892C103KAT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | C320C103K2R5CA vs SR892C103KAT |
Related Parts for C320C103K2R5CA
-
C330C105K5R5CAFixed Capacitors
-
RNF14FTD10K0Fixed Resistors
-
IRF630Power Field-Effect Transistors
-
199D476X0035FE2Tantalum Capacitors
-
SPX1117M3-L-5-0/TRLinear Regulator ICs
-
MPSA92Small Signal Bipolar Transistors
-
TIP47Power Bipolar Transistors
-
VR25000002704JA100Metal Glaze/Thick Film Resistors
-
S401ESilicon Controlled Rectifiers