Part Details for C320C104M5U5TA (ALTERNATE: C320C104M5U5TA) by KEMET Corporation
Overview of C320C104M5U5TA (ALTERNATE: C320C104M5U5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C104M5U5TA (ALTERNATE: C320C104M5U5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095209
|
RS | C320 C 100nF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | KEMET C320C104M5U5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 2279 |
|
$0.2170 / $0.3100 | Buy Now |