Part Details for C320C112JCG5CA by KEMET Corporation
Overview of C320C112JCG5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C320C112JCG5CA
C320C112JCG5CA CAD Models
C320C112JCG5CA Part Data Attributes
|
C320C112JCG5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C112JCG5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0011uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | C320 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | C32(C0G,500V,J TOL) | |
Size Code | 2020 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C320C112JCG5CA
This table gives cross-reference parts and alternative options found for C320C112JCG5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C112JCG5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C321C112JCG5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0011uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C320C112JCG5CA vs C321C112JCG5CA |
C324C112JCG5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0011uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C320C112JCG5CA vs C324C112JCG5CA |