Part Details for C320C122G1G5TA9420 by KEMET Corporation
Overview of C320C122G1G5TA9420 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C122G1G5TA9420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C320C122G1G5TA9420-ND
|
DigiKey | 1200PF 100V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4351 | Buy Now |
DISTI #
C320C122G1G5TA9420
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1200PF 100V 2% 2.54MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4220 / $0.4390 | Buy Now |