-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4126
|
Newark | Capacitor, ceramic,2.2Nf,100Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C320C222G1G5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4230 | Buy Now |
DISTI #
399-C320C222G1G5TA-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 RAD Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4516 | Buy Now |
DISTI #
C320C222G1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C222G1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3726 / $0.4471 | Buy Now |
DISTI #
80-C320C222G1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF C0G 2% LS=2.54mm RoHS: Compliant | 418 |
|
$0.3570 / $1.0200 | Buy Now |
DISTI #
C320C222G1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C222G1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3726 / $0.4471 | Buy Now |
DISTI #
C320C222G1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 2%, C0G (NP0), Radial Leaded (Alt: C320C222G1G5TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2939502
|
Farnell | CAP, 2200PF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.4312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C222G1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C222G1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |