Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor, ceramic,220Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kemet C320C224M5U5HA
RoHS:
Not Compliant
Min Qty:
1500
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1,000
$0.1080
2,500
$0.0970
$0.0970 / $0.1080
Buy Now
Details
DISTI #
399-C320C224M5U5HA-ND
DigiKey
CAP CER RAD MONO
Min Qty:
1500
Lead time:
12 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.1280
Buy Now
Details
Avnet Americas
Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85°C Bulk - Bulk (Alt: C320C224M5U5HA)
RoHS:
Not Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
12 Weeks, 0 Days
Container:
Bulk
0
RFQ
Details
DISTI #
80-C320C224M5U5HA
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U 20% LS=2.54mm
RoHS:
Not Compliant
0
1
$0.4900
10
$0.3200
100
$0.1650
1,000
$0.1240
2,500
$0.1210
10,000
$0.1130
25,000
$0.1120
50,000
$0.1080
$0.1080 / $0.4900
Order Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C320C224M5U5TA7305 - KEMET Corporation
C320C224M5U5TATR - KEMET Corporation
C320C224M5U5HA7303 - KEMET Corporation
C324C224M5U5TATR - KEMET Corporation
C320C224M5U5HA7301 - KEMET Corporation
C320C224M5U5TA7301 - KEMET Corporation
C324C224M5U5HA7317 - KEMET Corporation
C324C224M5U5TA7317 - KEMET Corporation
C320C224M5U5TA - KEMET Corporation
C320C224M5U5TA7317 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C320C224M5U5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C224M5U5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C320C224M5U5TA7305
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012,
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5TA7305
C320C224M5U5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, RADIAL LEADED
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5TATR
C320C224M5U5HA7303
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012,
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5HA7303
C324C224M5U5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, RADIAL LEADED
KEMET Corporation
C320C224M5U5HA vs C324C224M5U5TATR
C320C224M5U5HA7301
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012,
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5HA7301
C320C224M5U5TA7301
Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF, 2012
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5TA7301
C324C224M5U5HA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C224M5U5HA vs C324C224M5U5HA7317
C324C224M5U5TA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C320C224M5U5HA vs C324C224M5U5TA7317
C320C224M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5TA
C320C224M5U5TA7317
Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF, 2012
KEMET Corporation
C320C224M5U5HA vs C320C224M5U5TA7317