Part Details for C320C569D2G5TATR by KEMET Corporation
Overview of C320C569D2G5TATR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C569D2G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C320C569D2G5TATR
|
Avnet Americas | Cap Ceramic 5.6pF 200VDC C0G 0.5pF RDL 2.54mm T/R - Tape and Reel (Alt: C320C569D2G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for C320C569D2G5TATR
C320C569D2G5TATR CAD Models
C320C569D2G5TATR Part Data Attributes
|
C320C569D2G5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C569D2G5TATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C320C569D2G5TATR
This table gives cross-reference parts and alternative options found for C320C569D2G5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C320C569D2G5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C569D2G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C569D2G5TATR vs C320C569D2G5HATR |
C320C569D2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C320C569D2G5TA9170 |
C320C569D2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C320C569D2G5TA91707303 |
C324C569D2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C324C569D2G5TA9170 |
C324C569D2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C324C569D2G5TA91707317 |
C320C569D2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C320C569D2G5TA91707317 |
C324C569D2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C324C569D2G5TA91707305 |
C320C569D2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C320C569D2G5TA91707305 |
C324C569D2G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C320C569D2G5TATR vs C324C569D2G5TATR |
C324C569D2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, | KEMET Corporation | C320C569D2G5TATR vs C324C569D2G5TA91707301 |