Part Details for C320C683K5R5TA9466 by KEMET Corporation
Overview of C320C683K5R5TA9466 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C320C683K5R5TA9466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C320C683K5R5TA9466-ND
|
DigiKey | .068UF 50.0V Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1361 | Buy Now |
DISTI #
C320C683K5R5TA9466
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: C320C683K5R5TA9466) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |