-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1651
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3216C0G2A104J160AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.2410 | Buy Now |
DISTI #
58AC2600
|
Newark | Mlcc,1206,c0G,100V,0.1Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2A104J160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180308-1-ND
|
DigiKey | CAP CER 0.1UF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9374 In Stock |
|
$0.2953 / $0.9700 | Buy Now |
DISTI #
78AH1651
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 78AH1651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.5220 / $0.9240 | Buy Now |
DISTI #
C3216C0G2A104J160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2A104J160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.3916 | Buy Now |
DISTI #
810-C3216C0G2A104J16
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF 5% SOFT 1.60mm RoHS: Compliant | 1517 |
|
$0.2950 / $0.9500 | Buy Now |
DISTI #
V99:2348_21732297
|
Arrow Electronics | Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 Soft Termination 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2142 | Americas - 2000 |
|
$0.2821 | Buy Now |
DISTI #
V72:2272_21732297
|
Arrow Electronics | Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 Soft Termination 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1829 Container: Cut Strips | Americas - 877 |
|
$0.2821 / $0.9226 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
DISTI #
59876241
|
Verical | Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 Soft Termination 125°C T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2142 | Americas - 2000 |
|
$0.2821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G2A104J160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2A104J160AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216C0G2A104J160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2A104J160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT31C5C2A104JA12L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C3216C0G2A104J160AE vs GRT31C5C2A104JA12L |
GRT31C5C2A104JA12K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C3216C0G2A104J160AE vs GRT31C5C2A104JA12K |