-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5067
|
Newark | Cap, 0.047Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2A473J115AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2150 / $0.2340 | Buy Now |
DISTI #
71AK7620
|
Newark | Cap, 47000Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2A473J115AE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.3620 / $0.7060 | Buy Now |
DISTI #
58AC2601
|
Newark | Mlcc,1206,c0G,100V,47Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2A473J115AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2550 | Buy Now |
DISTI #
445-180309-1-ND
|
DigiKey | CAP CER 0.047UF 100V C0GNP0 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5075 In Stock |
|
$0.2192 / $0.7800 | Buy Now |
DISTI #
C3216C0G2A473J115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2A473J115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2272 / $0.2656 | Buy Now |
DISTI #
810-C3216C0G2A473J11
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 47nF 5% SOFT 1.15mm RoHS: Compliant | 3034 |
|
$0.2100 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
DISTI #
C3216C0G2A473JAE
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2480 | RFQ |
DISTI #
C3216C0G2A473J115AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C3216C0G2A473J115AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001304310
|
Chip1Stop | Capacitor Ceramic Multilayer | 80 |
|
$0.2880 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G2A473J115AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2A473J115AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216C0G2A473J115AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2A473J115AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5H1C0G2A473J115AC | CAP CER 0.047UF 100V C0G 1206 | TDK Corporation | C3216C0G2A473J115AE vs CGA5H1C0G2A473J115AC |
CGA5H1C0G2A473J115AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C3216C0G2A473J115AE vs CGA5H1C0G2A473J115AE |
C3216C0G2A473J115AC | Ceramic Capacitor, Ceramic | TDK Corporation | C3216C0G2A473J115AE vs C3216C0G2A473J115AC |
GRM31M5C2A473JA01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C3216C0G2A473J115AE vs GRM31M5C2A473JA01K |
GRM31M5C2A473JA01L | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | C3216C0G2A473J115AE vs GRM31M5C2A473JA01L |