Capacitors
C3216C0G2A473K115AC
Description: CAP CER 0.047UF 100V NP0 1206

Overview of C3216C0G2A473K115AC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C3216C0G2A473K115AC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y4274
Newark Mlcc,1206,c0G,100V,47Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2A473K115AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-172674-1-ND
DigiKey CAP CER 0.047UF 100V NP0 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5261
In Stock
  • 1 $0.6800
  • 10 $0.4790
  • 50 $0.4038
  • 100 $0.3288
  • 500 $0.2740
  • 1,000 $0.2307
  • 2,000 $0.1750
$0.1750 / $0.6800 Buy Now
DISTI # C3216C0G2A473K115A
Avnet Americas Multilayer Ceramic Capacitor 0.047uF 10% 100V 1206 T/R - Tape and Reel (Alt: C3216C0G2A473K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2324
  • 4,000 $0.2268
  • 8,000 $0.2212
  • 12,000 $0.2156
  • 16,000 $0.2100
  • 20,000 $0.2044
  • 200,000 $0.1988
$0.1988 / $0.2324 Buy Now
DISTI # 810-C3216C0G2A473KAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608C0G2A682J8C RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.1750
$0.1750 Buy Now

CAD Models for C3216C0G2A473K115AC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3216C0G2A473K115AC by TDK Corporation

C3216C0G2A473K115AC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C3216C0G2A473K115AC
    TDK Corporation
    CAP CER 0.047UF 100V NP0 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216C0G2A473K115AC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216C0G2A473K115AC by TDK Corporation

Select Manufacturer
Which Manufacturer of C3216C0G2A473K115AC would you like to use for your alert(s)?
  • Please alert me when C3216C0G2A473K115AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216C0G2A473K115AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216C0G2A473K115AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216C0G2A473K115AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216C0G2A473K115AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216C0G2A473K115AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: