Capacitors
C3216C0G2J682J115AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C3216C0G2J682J115AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3216C0G2J682J115AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X4442
Newark Mlcc,1206,c0G,630V,6.8Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2J682J115AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 68AC4999
Newark Cap, 6800Pf, 630V, 5%, C0G/Np0, 1206, Capacitance:6800Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Rohs Compliant: Yes |Tdk C3216C0G2J682J115AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4900
  • 10 $0.2590
  • 25 $0.2320
  • 50 $0.2050
  • 100 $0.1780
$0.1780 / $0.4900 Buy Now
DISTI # 445-14649-1-ND
DigiKey CAP CER 6800PF 630V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21697
In Stock
  • 1 $0.5300
  • 10 $0.3540
  • 50 $0.2820
  • 100 $0.2328
  • 500 $0.1819
  • 1,000 $0.1546
  • 2,000 $0.1455
  • 4,000 $0.1364
  • 10,000 $0.1273
  • 14,000 $0.1251
  • 50,000 $0.1182
$0.1182 / $0.5300 Buy Now
DISTI # C3216C0G2J682J115A
Avnet Americas Multilayer Ceramic Capacitor, 6800 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216C0G2J682J115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1466
  • 4,000 $0.1431
  • 8,000 $0.1395
  • 12,000 $0.1360
  • 16,000 $0.1325
  • 20,000 $0.1289
  • 200,000 $0.1254
$0.1254 / $0.1466 Buy Now
DISTI # 810-C3216C0G2J682J1A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 6800pF C0G 5% T: 1.15mm RoHS: Compliant 7344
  • 1 $0.5200
  • 10 $0.2580
  • 100 $0.1810
  • 1,000 $0.1520
  • 2,000 $0.1310
  • 10,000 $0.1230
  • 24,000 $0.1200
  • 50,000 $0.1150
$0.1150 / $0.5200 Buy Now
Future Electronics C Series 1206 6800 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.1290
  • 4,000 $0.1270
  • 6,000 $0.1250
  • 8,000 $0.1240
  • 10,000 $0.1210
$0.1210 / $0.1290 Buy Now
DISTI # C3216C0G2J682JAA
TME Capacitor: ceramic, MLCC, 6.8nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.0940
$0.0940 RFQ
DISTI # C3216C0G2J682J115AA
Avnet Abacus Multilayer Ceramic Capacitor, 6800 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C3216C0G2J682J115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C3216C0G2J682J115AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3216C0G2J682J115AA by TDK Corporation

C3216C0G2J682J115AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C3216C0G2J682J115AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C3216C0G2J682J115AA

This table gives cross-reference parts and alternative options found for C3216C0G2J682J115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2J682J115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA5H4C0G2J682J115AE Ceramic Capacitor, Ceramic, TDK Corporation C3216C0G2J682J115AA vs CGA5H4C0G2J682J115AE
CGA5H4C0G2J682J115AA Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C3216C0G2J682J115AA vs CGA5H4C0G2J682J115AA
C3216C0G2J682J115AE Ceramic Capacitor, Ceramic, TDK Corporation C3216C0G2J682J115AA vs C3216C0G2J682J115AE

Related Parts for C3216C0G2J682J115AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216C0G2J682J115AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216C0G2J682J115AA by TDK Corporation

Select Manufacturer
Which Manufacturer of C3216C0G2J682J115AA would you like to use for your alert(s)?
  • Please alert me when C3216C0G2J682J115AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216C0G2J682J115AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216C0G2J682J115AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216C0G2J682J115AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216C0G2J682J115AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216C0G2J682J115AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: