Capacitors
C3216CH2E332K085AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, CH, 60ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C3216CH2E332K085AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C3216CH2E332K085AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X4335
Newark Mlcc,1206,ch,250V,3.3Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216CH2E332K085AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-11615-1-ND
DigiKey CAP CER 3300PF 250V CH 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3340
In Stock
  • 1 $0.2600
  • 10 $0.1710
  • 50 $0.1198
  • 100 $0.0968
  • 500 $0.0719
  • 1,000 $0.0629
  • 4,000 $0.0554
$0.0554 / $0.2600 Buy Now
DISTI # C3216CH2E332K085AA
Avnet Americas Cap Ceramic 0.0033uF 250V CH 10% SMD 1206 85°C Punched Paper T/R - Tape and Reel (Alt: C3216CH2E332K085AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0483
  • 8,000 $0.0471
  • 16,000 $0.0460
  • 24,000 $0.0448
  • 32,000 $0.0437
  • 40,000 $0.0425
  • 400,000 $0.0413
$0.0413 / $0.0483 Buy Now
DISTI # 810-C3216CH2E332K08A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216CH2E472J11A RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 4,000 $0.0364
$0.0364 Buy Now

CAD Models for C3216CH2E332K085AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3216CH2E332K085AA by TDK Corporation

C3216CH2E332K085AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
CH
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C3216CH2E332K085AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, CH, 60ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C3216CH2E332K085AA

This table gives cross-reference parts and alternative options found for C3216CH2E332K085AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216CH2E332K085AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C3216CH2E332KB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, CH, 60ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation C3216CH2E332K085AA vs C3216CH2E332KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216CH2E332K085AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216CH2E332K085AA by TDK Corporation

Select Manufacturer
Which Manufacturer of C3216CH2E332K085AA would you like to use for your alert(s)?
  • Please alert me when C3216CH2E332K085AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216CH2E332K085AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216CH2E332K085AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216CH2E332K085AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216CH2E332K085AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216CH2E332K085AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: