-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 4700PF 630V NP0 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5077
|
Newark | Cap, 4700Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216NP02J472J085AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.1900 / $0.2890 | Buy Now |
DISTI #
74X8054
|
Newark | Mlcc,1206,np0,630V,4.7Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP02J472J085AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172531-1-ND
|
DigiKey | CAP CER 4700PF 630V NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9582 In Stock |
|
$0.0966 / $0.4500 | Buy Now |
DISTI #
C3216NP02J472J085A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216NP02J472J085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1335 | Buy Now |
DISTI #
810-C3216NP02J472J0A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 4700pF NP0 5% T: 0.85mm RoHS: Compliant | 4650 |
|
$0.0980 / $0.4300 | Buy Now |
DISTI #
V72:2272_06582100
|
Arrow Electronics | Cap Ceramic 0.0047uF 630V C0G 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2141 Container: Cut Strips | Americas - 1405 |
|
$0.0962 / $0.3666 | Buy Now |
|
Future Electronics | C Series 1206 4.7 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0990 / $0.1080 | Buy Now |
DISTI #
C3216NP02J472J085A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C3216NP02J472J085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1335 | Buy Now |
DISTI #
C3216NP02J472JAA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1120 | RFQ |
DISTI #
C3216NP02J472J085AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C3216NP02J472J085AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216NP02J472J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216NP02J472J085AA
TDK Corporation
CAP CER 4700PF 630V NP0 1206
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |