Part Details for C3216X5R0J226M by TDK Epcos
Overview of C3216X5R0J226M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X5R0J226M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for C3216X5R0J226M
C3216X5R0J226M CAD Models
C3216X5R0J226M Part Data Attributes
|
C3216X5R0J226M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3216X5R0J226M
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1206 (3216 mm), -55º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |