There are no models available for this part yet.
Overview of C3216X5R1A106K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C3216X5R1A106K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C3216X5R1A106K
|
Avnet Abacus | TDKC3216X5R1A106K - Tape and Reel (Alt: C3216X5R1A106K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S741000308841
|
Chip1Stop | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85℃ T/R RoHS: Compliant | 3 |
|
$0.0675 | Buy Now |