-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0078
|
Newark | Cap, 33Uf, 16V, Mlcc, 1206, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1C336M160AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13670 |
|
$0.3440 / $0.3750 | Buy Now |
DISTI #
79Y4399
|
Newark | Cap, 33Uf, 16V, Mlcc, 1206, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1C336M160AB Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2830 / $0.2920 | Buy Now |
DISTI #
12T1950
|
Newark | Mlcc,1206,x5R,16V,33Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X5R1C336M160AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6002-1-ND
|
DigiKey | CAP CER 33UF 16V X5R 1206 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81314 In Stock |
|
$0.2953 / $0.9700 | Buy Now |
DISTI #
95Y0078
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 uF, 16 V, ± 20%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11335 Partner Stock |
|
$0.4870 / $0.8620 | Buy Now |
DISTI #
C3216X5R1C336M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 uF, 16 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1C336M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.3916 | Buy Now |
DISTI #
810-C3216X5R1C336M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16V 33uF X5R 20% T: 1.6mm RoHS: Compliant | 17103 |
|
$0.2870 / $0.9500 | Buy Now |
|
Future Electronics | C Series 1206 33 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X5R, 15% TC, 33UF, SURFACE MOUNT, 1206 | 2000 |
|
$0.2579 / $0.6189 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X5R, 15% TC, 33UF, SURFACE MOUNT, 1206 | 939 |
|
$0.4126 / $1.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R1C336M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1C336M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |