-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4407
|
Newark | Cap, 47Uf, 10V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X6S1A476M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.2270 / $0.2370 | Buy Now |
DISTI #
95Y0085
|
Newark | Cap, 47Uf, 10V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X6S1A476M160AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3780 / $0.8040 | Buy Now |
DISTI #
445-6010-1-ND
|
DigiKey | CAP CER 47UF 10V X6S 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69473 In Stock |
|
$0.2329 / $0.8300 | Buy Now |
DISTI #
810-C3216X6S1A476M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 47uF X6S 20% T: 1.6mm RoHS: Compliant | 420005 |
|
$0.2320 / $0.8200 | Buy Now |
|
Bristol Electronics | 832 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 97 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X6S, 22% TC, 47UF, SURFACE MOUNT, 1206 | 717 |
|
$0.2310 / $0.4950 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X6S, 22% TC, 47UF, SURFACE MOUNT, 1206 | 776 |
|
$0.3300 / $0.8250 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X6S, 22% TC, 47UF, SURFACE MOUNT, 1206 | 77 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X6S, 22% TC, 47UF, SURFACE MOUNT, 1206 | 77 |
|
$0.5500 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X6S1A476M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X6S1A476M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X6S1A476M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X6S1A476M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL31LBC6476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X6S1A476M160AC vs MSASL31LBC6476MTNA01 |
MLASL31LBC6476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X6S1A476M160AC vs MLASL31LBC6476MTNA01 |