Part Details for C3216X7R1C105KT0S0N by TDK Corporation
Overview of C3216X7R1C105KT0S0N by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1C105KT0S0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9449 |
|
RFQ | ||
|
Bristol Electronics | 1642 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 1 uF, SURFACE MOUNT, 1206 | 7559 |
|
$0.0600 / $0.3000 | Buy Now |