There are no models available for this part yet.
Overview of C3216X7R1C475KT by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C3216X7R1C475KT by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. | 2584 |
|
$0.1260 / $0.4200 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. (Also Known As: C3216X7R1C475KT000N) | 2584 |
|
$0.1260 / $0.4200 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. (Also Known As: C3216X7R1C475KT000N) | 1600 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. | 1600 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. (Also Known As: C3216X7R1C475KT000N) | 1172 |
|
$0.1200 / $0.4000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. | 1172 |
|
$0.1200 / $0.4000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. | 749 |
|
$0.0500 / $0.0800 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7uf, 16V, 10±%, X7R Temp Coef. (Also Known As: C3216X7R1C475KT000N) | 749 |
|
$0.0500 / $0.0800 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 36000 |
|
RFQ | |||
DISTI #
C3216X7R1C475KT
|
Avnet Abacus | TDKC3216X7R1C475KT - Tape and Reel (Alt: C3216X7R1C475KT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C3216X7R1C475KT by TDK Corporation
Part Data Attributes for C3216X7R1C475KT by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C3216X7R1C475KT
This table gives cross-reference parts and alternative options found for C3216X7R1C475KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1C475KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM31GR71C475KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C3216X7R1C475KT vs KAM31GR71C475KL |
CMC-016/475KX1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Tecate Group | C3216X7R1C475KT vs CMC-016/475KX1206T13FF |
1206YC475K4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C3216X7R1C475KT vs 1206YC475K4T2A |
1206X7R475KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | C3216X7R1C475KT vs 1206X7R475KW7SB |
CMC-016/475KX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Tecate Group | C3216X7R1C475KT vs CMC-016/475KX1206T13 |
1206X7R475KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | C3216X7R1C475KT vs 1206X7R475KT7SB |
C1206X7R160-475KP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | C3216X7R1C475KT vs C1206X7R160-475KP6D |
CL31B475KOHNNNE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C3216X7R1C475KT vs CL31B475KOHNNNE |
CMC-016/475KX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Tecate Group | C3216X7R1C475KT vs CMC-016/475KX1206WFF |
AU06YC475KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Kyocera AVX Components | C3216X7R1C475KT vs AU06YC475KAG9A |
Related Parts for C3216X7R1C475KT
-
C3216X7R1C475K160ABFixed Capacitors
-
CRCW0402100KFKEDFixed Resistors
-
ERF8-020-05.0-S-DVHeaders and Edge Type Connectors
-
MURD620CTT4GRectifier Diodes
-
MMZ2012S121ATData Line Filters
-
SMZJ3803BHE3/5BZener Diodes
-
322906Terminals and Terminal Blocks
-
ACS715ELCTR-30A-TOther Analog ICs
-
TLE4250GPower Management Circuits