Part Details for C3216X7R1C685K(160AC) by TDK Corporation
Overview of C3216X7R1C685K(160AC) by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1C685K(160AC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0913 | Buy Now |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0913 | Buy Now |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0913 | Buy Now |
DISTI #
C3216X7R1C685K160A
|
Avnet Americas | Cap Ceramic 6.8uF 16V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: C3216X7R1C685K160A) RoHS: Compliant Container: Reel | 0 |
|
RFQ |
Part Details for C3216X7R1C685K(160AC)
C3216X7R1C685K(160AC) CAD Models
C3216X7R1C685K(160AC) Part Data Attributes:
|
C3216X7R1C685K(160AC)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1C685K(160AC)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 6.8 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |