Part Details for C3216X7R1H105KT000N by TDK Epcos
Overview of C3216X7R1H105KT000N by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R1H105KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 1447 |
|
$0.0562 / $0.1875 | Buy Now |
|
LCSC | 50V 1uF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2110 |
|
$0.0453 / $0.0782 | Buy Now |
Part Details for C3216X7R1H105KT000N
C3216X7R1H105KT000N CAD Models
C3216X7R1H105KT000N Part Data Attributes:
|
C3216X7R1H105KT000N
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1H105KT000N
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1206 (3216 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |