-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1965
|
Newark | Mlcc,1206,x7R,50V,3.3Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R1H335M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5991-1-ND
|
DigiKey | CAP CER 3.3UF 50V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9448 In Stock |
|
$0.2684 / $0.8800 | Buy Now |
DISTI #
810-C3216X7R1H335M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 3.3uF X7R 20% T: 1.6mm RoHS: Compliant | 8379 |
|
$0.2610 / $0.7700 | Buy Now |
DISTI #
V72:2272_06582353
|
Arrow Electronics | Cap Ceramic 3.3uF 50V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2142 Container: Cut Strips | Americas - 320 |
|
$0.2565 | Buy Now |
|
Future Electronics | Cap Ceramic 3.3uF 50V X7R 20% SMD 1206 125°C T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
59609944
|
Verical | Cap Ceramic 3.3uF 50V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 2142 | Americas - 320 |
|
$0.2565 | Buy Now |
DISTI #
32733336
|
Verical | Cap Ceramic 3.3uF 50V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 160 |
|
$0.2088 | Buy Now |
DISTI #
SMC-C3216X7R1H335M160AC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2375 |
|
RFQ | |
DISTI #
C3216X7R1H335M160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] (Alt: C3216X7R1H335M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R1H335M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1H335M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |