-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4712
|
Newark | Mlcc,1206,x7R,35V,6.8µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R1V685M160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14809-1-ND
|
DigiKey | CAP CER 6.8UF 35V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2122 In Stock |
|
$0.2641 / $1.0900 | Buy Now |
DISTI #
C3216X7R1V685M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 35 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1V685M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2408 | Buy Now |
DISTI #
810-C3216X7R1V685M6A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 6.8uF X7R 20% T: 1.6mm RoHS: Compliant | 0 |
|
$0.2640 / $1.0300 | Order Now |
|
Future Electronics | C Series 1206 6.8 uF 35 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
C3216X7R1V685M160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 uF, 35 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1V685M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001147706
|
Chip1Stop | Cap Ceramic 6.8uF 35V X7R 20% Pad SMD 1206 125C T/R pbFree: Yes Container: Cut Tape | 1930 |
|
$0.2190 / $0.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R1V685M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1V685M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R1V685M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1V685M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5L1X7R1V685M160AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, X7R, -/+15ppm/Cel TC, 6.8uF, 1206 | TDK Corporation | C3216X7R1V685M160AC vs CGA5L1X7R1V685M160AC |