Part Details for C3216X7R2A104K by TDK Corporation
Overview of C3216X7R2A104K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7R2A104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2098 |
|
RFQ | ||
DISTI #
SMC-C3216X7R2A104K
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1548 Container: Tape & Reel | 226 |
|
$0.2805 / $0.3135 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3180 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C3216X7R2A104K
C3216X7R2A104K CAD Models
C3216X7R2A104K Part Data Attributes:
|
C3216X7R2A104K
TDK Corporation
Buy Now
|
Compare Parts:
C3216X7R2A104K
TDK Corporation
CAP CER .1UF 100V X7R 10% 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |