-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4329
|
Newark | Ceramic Capacitor 0.033Uf 100V, X7R, 10%, 1206, Full Reel, Capacitance:33000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C3216X7R2A333K115AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-4456-1-ND
|
DigiKey | CAP CER 0.033UF 100V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
737 In Stock |
|
$0.0369 / $0.2400 | Buy Now |
DISTI #
C3216X7R2A333K115A
|
Avnet Americas | CAP .033UF 100VDC X7R 10% SMD 1206 - Tape and Reel (Alt: C3216X7R2A333K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0481 | Buy Now |
DISTI #
810-C3216X7R2A333K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1206,X7R,100V,33nF,1.15mm RoHS: Compliant | 9368 |
|
$0.0360 / $0.1800 | Buy Now |
DISTI #
V72:2272_06582437
|
Arrow Electronics | Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1706 Container: Cut Strips | Americas - 737 |
|
$0.0096 / $0.0288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0360 | Buy Now |
DISTI #
25752469
|
Verical | Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 626 Package Multiple: 1 Date Code: 1706 | Americas - 737 |
|
$0.0096 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 1206 | 998 |
|
$0.0486 / $0.1080 | Buy Now |
DISTI #
C3216X7R2A333K115A
|
Avnet Americas | CAP .033UF 100VDC X7R 10% SMD 1206 - Tape and Reel (Alt: C3216X7R2A333K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0481 | Buy Now |
DISTI #
C3216X7R2A333K115AA
|
Avnet Abacus | CAP .033UF 100VDC X7R 10% SMD 1206 - Tape and Reel (Alt: C3216X7R2A333K115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R2A333K115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R2A333K115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |