Part Details for C3216X7S2A225M by TDK Corporation
Overview of C3216X7S2A225M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3216X7S2A225M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46000 |
|
RFQ |
Part Details for C3216X7S2A225M
C3216X7S2A225M CAD Models
C3216X7S2A225M Part Data Attributes
|
C3216X7S2A225M
TDK Corporation
Buy Now
|
Compare Parts:
C3216X7S2A225M
TDK Corporation
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 1206 2.2uF 100volts X7S 20%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |