-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7822
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 20%, X7S, 2 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk C3216X7S3D101K085AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7865-1-ND
|
DigiKey | CAP CER 100PF 2KV X7S 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3815 In Stock |
|
$0.1182 / $0.5100 | Buy Now |
DISTI #
C3216X7S3D101K085A
|
Avnet Americas | CAP 100PF 2000V X7S 10% SMD 1206 - Tape and Reel (Alt: C3216X7S3D101K085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1207 / $0.1411 | Buy Now |
DISTI #
810-C3216X7S3D101K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100pF 2000volts X7S 10% RoHS: Compliant | 3666 |
|
$0.1170 / $0.5100 | Buy Now |
|
Future Electronics | C Series 1206 100 pF 2 kV ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
C3216X7S3D101KAA
|
TME | Capacitor: ceramic, MLCC, 100pF, 2kV, X7S, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1320 | RFQ |
DISTI #
C1S741001066155
|
Chip1Stop | Cap Ceramic 100pF 2000V X7S 10% Pad SMD 1206 125℃ T/R pbFree: Yes | 1722 |
|
$0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7S3D101K085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7S3D101K085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |