-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3379
|
Newark | Cap, 0.047Uf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216X7T2J473K160AC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.2320 / $0.6170 | Buy Now |
DISTI #
51T2744
|
Newark | Mlcc,1206,x7T,630V,47Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7T2J473K160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7763-1-ND
|
DigiKey | CAP CER 0.047UF 630V X7T 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149802 In Stock |
|
$0.1540 / $0.6900 | Buy Now |
DISTI #
C3216X7T2J473K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7T2J473K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 / $0.2047 | Buy Now |
DISTI #
810-C3216X7T2J473KAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.047uF X7T 10% T: 1.6mm RoHS: Compliant | 9856 |
|
$0.1500 / $0.6300 | Buy Now |
|
Future Electronics | C Series 1206 47 nF 630 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
C3216X7T2J473K160AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.047uF X7T 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1440 / $0.1560 | Buy Now |
DISTI #
C3216X7T2J473K160AC.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 630V 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$0.3760 | Buy Now |
DISTI #
C3216X7T2J473K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7T2J473K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 / $0.2047 | Buy Now |
DISTI #
C3216X7T2J473KAC
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, X7T, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7T2J473K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7T2J473K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |