-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3380
|
Newark | Cap, 10Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216X8L1C106K160AC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6250 |
|
$0.2020 | Buy Now |
DISTI #
58AC2615
|
Newark | Mlcc,1206,x8L,16V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X8L1C106K160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175417-1-ND
|
DigiKey | CAP CER 10UF 16V X8L 1206 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8522 In Stock |
|
$0.2301 / $0.8200 | Buy Now |
DISTI #
C3216X8L1C106K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X8L1C106K160A) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2722 / $0.2990 | Buy Now |
DISTI #
810-C3216X8L1C106K16
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16V 10uF 10% X8L High Temp RoHS: Compliant | 17672 |
|
$0.2240 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
DISTI #
68785041
|
Verical | Cap Ceramic 10uF 16V X8L 10% Pad SMD 1206 150°C T/R Min Qty: 81 Package Multiple: 1 | Americas - 1283 |
|
$0.2850 / $0.3863 | Buy Now |
DISTI #
C3216X8L1C106K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X8L1C106K160A) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2722 / $0.2990 | Buy Now |
DISTI #
C3216X8L1C106KAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X8L, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2420 | RFQ |
DISTI #
C3216X8L1C106K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X8L1C106K160A) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2722 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X8L1C106K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X8L1C106K160AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |