-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 3.3UF 16V X8R 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6044
|
Newark | Mlcc,1206,x8R,16V,3.3µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X8R1C335K160AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173854-1-ND
|
DigiKey | CAP CER 3.3UF 16V X8R 1206 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3765 In Stock |
|
$0.2062 / $0.5600 | Buy Now |
DISTI #
C3216X8R1C335K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X8R1C335K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2343 / $0.2739 | Buy Now |
DISTI #
810-C3216X8R1C335KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 16V 3.3uF X8R 10% T: 1.6mm RoHS: Compliant | 2600 |
|
$0.2200 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
|
Quest Components | 616 |
|
$0.3600 / $0.9000 | Buy Now | |
DISTI #
C3216X8R1C335KAE
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 16V, X8R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2610 | RFQ |
DISTI #
C3216X8R1C335K160AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, � 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X8R1C335K160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X8R1C335K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X8R1C335K160AE
TDK Corporation
CAP CER 3.3UF 16V X8R 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X8R1C335K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X8R1C335K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5L3X8R1C335K160AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, X8R, -/+15ppm/Cel TC, 3.3uF, 1206 | TDK Corporation | C3216X8R1C335K160AE vs CGA5L3X8R1C335K160AB |
CGA5L3X8R1C335K160AD | Ceramic Capacitor, Ceramic | TDK Corporation | C3216X8R1C335K160AE vs CGA5L3X8R1C335K160AD |
C3216X8R1C335K160AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, X8R, -/+15ppm/Cel TC, 3.3uF, 1206 | TDK Corporation | C3216X8R1C335K160AE vs C3216X8R1C335K160AB |
CGA5L3X8R1C335K160AE | CAP CER 3.3UF 16V X8R 1206 | TDK Corporation | C3216X8R1C335K160AE vs CGA5L3X8R1C335K160AE |