-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C321C101J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C321C101J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C321C101J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=6.35mm RoHS: Compliant | 0 |
|
$0.0750 / $0.4200 | Order Now |
DISTI #
C321C101J2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C321C101J2G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C321C101J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C101J2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C321C101J2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C101J2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C101J2G5HA7305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5HA7305 |
C322C101K2G5TA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C101J2G5TA vs C322C101K2G5TA |
C322C101J2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5TA91707301 |
C322C101J2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5TA91707303 |
C322C101J2G5TA7317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5TA7317 |
C321C101J2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C321C101J2G5TA vs C321C101J2G5HA |
C322C101K2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C321C101J2G5TA vs C322C101K2G5HA |
C322C101J2G5HA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5HA7301 |
C322C101J2G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5TA7301 |
C322C101J2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | KEMET Corporation | C321C101J2G5TA vs C322C101J2G5TA91707305 |